MOSFET N-CH 55V 65.7A SOT78
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.055nF |
| Max Power Dissipation | 2.17W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 150mR |
| RoHS | Not Compliant |