MOSFET N-CH 55V 42A TO220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 100pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1R |
| RoHS | Not Compliant |