MOSFET N-CH 55V 20.3A D2PAK
Diodes BUK7675-55A,118 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 330pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 150mR |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BUK7675-55A,118 to view detailed technical specifications.
No datasheet is available for this part.