MOSFET N-CH 55V 48A SOT428
Diodes BUK9222-55A,118 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 75mA |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 120pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 150R |
| RoHS | Not Compliant |
No datasheet is available for this part.