MOSFET N-CH 30V 75A TO220AB
Checking distributor stock and pricing after the page loads.
Diodes BUK9507-30B,127 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 70pF |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 50R |
| RoHS | Not Compliant |
No datasheet is available for this part.