MOSFET N-CH 55V 13A TO220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Voltage (Vdss) | 240V |
| Input Capacitance | 85pF |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 16R |
| RoHS | Not Compliant |