BYY58/400+MODIFICATIONN14
Checking distributor stock and pricing after the page loads.
Diodes BYY58/400+MODIFICATIONN14 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS | Compliant |