Diodes BZT52C36S-F technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 6% |
| Zener Current | 2mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C36S-F to view detailed technical specifications.
No datasheet is available for this part.