The BZX84C18T-7 Zener diode is a surface-mount device with a maximum operating temperature range of -65°C to 150°C. It has a Zener voltage of 18V and a voltage tolerance of 6%. The diode's impedance is 45R and its maximum reverse leakage current is 100nA. It is available in a SOT-523 package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Diodes BZX84C18T-7 technical specifications.
| Package/Case | SOT-523 |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.
