The BZX84C2V4T-7 is a single zener diode with a nominal voltage of 2.4V and a voltage tolerance of 8%. It has a maximum power dissipation of 150mW and is packaged in the SOT-523 surface mount package. The diode operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 50uA. It is not RoHS compliant.
Diodes BZX84C2V4T-7 technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 100R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Series | BZX84C2V4 |
| Voltage Tolerance | 8% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.
