Bipolar Transistors - Pre-Biased 300MW 2.2KW 47KW
Diodes DDA123JK-7 technical specifications.
| Package/Case | SOT-26-6 |
| hFE Min | 80 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.