
The DDTB114TU-7-F is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a high transition frequency of 200MHz and is suitable for surface mount applications. The transistor is packaged in a SOT-323 case and is RoHS compliant. It can operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW.
Diodes DDTB114TU-7-F technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Height | 1mm |
| hFE Min | 100 |
| Length | 2.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTB114TU-7-F to view detailed technical specifications.
No datasheet is available for this part.