
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V Collector Emitter Voltage (VCEO) and 50V Collector Emitter Breakdown Voltage. Offers a continuous collector current of -500mA and a minimum hFE of 100. Packaged in a 3-lead SOT-23 surface mount plastic package, this RoHS compliant component operates from -55°C to 150°C.
Diodes DDTB142TC-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTB142TC-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.