V-Ref Adjustable 1.24V to 20V 200mA 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Diodes DIIAP432AYG13R technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Reference Type | Adjustable |
| RoHS | Compliant |
No datasheet is available for this part.