The DIIBSS127S7 is a surface-mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 70mA and a gate to source voltage of 20V. The diode has a fall time of 168ns and turn-off delay times of 28.7ns. It can be used in high-speed switching applications due to its ultra-fast switching characteristics.
Diodes DIIBSS127S7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 70mA |
| Fall Time | 168ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 28.7ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIBSS127S7 to view detailed technical specifications.
No datasheet is available for this part.