Diodes DIIGBJ1501F technical specifications.
| Element Configuration | Single |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.