Checking distributor stock and pricing after the page loads.
Diodes DIIQZX363C157F technical specifications.
| Package/Case | SOT-363 |
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.