The DIISMCJ6V5A13F is a unidirectional Zener diode with a clamping voltage of 11.2V and a minimum breakdown voltage of 7.22V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 500uA and a peak pulse power of 1.5kW. It is packaged in the SMC surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |