
N-channel enhancement mode MOSFET rated for 30 V drain-source voltage in a PowerDI5060-8 package. Continuous drain current is 100 A and pulsed drain current is 400 A, with maximum RDS(on) of 1.0 mΩ at 10 V gate drive and 1.6 mΩ at 4.5 V. The device supports high-efficiency power management, DC-DC conversion, synchronous rectification, engine management systems, and body control electronics. Operating junction temperature ranges from -55 to +150 °C. Lead-free finish, RoHS compliance, and halogen- and antimony-free green status are stated for the device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT30M9LPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 100A |
| Pulsed Drain Current | 400A |
| Drain-Source On-Resistance Max @ VGS=10V | 1.0mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 1.6mΩ |
| Gate Threshold Voltage Max | 3V |
| Input Capacitance Typ | 12121pF |
| Total Gate Charge Typ @ VGS=10V | 160.5nC |
| Total Gate Charge Typ @ VGS=4.5V | 71.3nC |
| Power Dissipation @ TA=25°C | 2.6W |
| Thermal Resistance Junction-to-Ambient | 48°C/W |
| Thermal Resistance Junction-to-Case | 1.1°C/W |
| Avalanche Energy | 460mJ |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead-free Finish | Yes |
| Green | Halogen and Antimony Free |
Download the complete datasheet for Diodes DMT30M9LPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.