
This 60 V N-channel enhancement-mode MOSFET is designed for low on-state resistance and efficient switching in power management circuits. It supports 88 A continuous drain current at case temperature of 25°C, with maximum RDS(ON) of 6.5 mΩ at 10 V gate drive and 10 mΩ at 4.5 V. The device is supplied in a TO252 (DPAK) package and is intended for power management functions, DC-DC converters, and backlighting. It operates over a junction and storage temperature range of -55°C to +150°C and is specified as lead-free, RoHS compliant, and halogen- and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT6006LK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT6006LK3 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current @ TC=25°C | 88A |
| Continuous Drain Current @ TC=70°C | 71A |
| Pulsed Drain Current | 350A |
| Power Dissipation @ TA=25°C | 3.1W |
| Power Dissipation @ TC=25°C | 89.3W |
| Drain-Source On-Resistance Max @ VGS=10V | 6.5mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 10mΩ |
| Gate Threshold Voltage Max | 2.5V |
| Total Gate Charge Typ @ VGS=4.5V | 18.1nC |
| Total Gate Charge Typ @ VGS=10V | 34.9nC |
| Input Capacitance Typ | 2162pF |
| Output Capacitance Typ | 761pF |
| Reverse Transfer Capacitance Typ | 58pF |
| Reverse Recovery Time Typ | 35.8ns |
| Reverse Recovery Charge Typ | 40.2nC |
| Operating Temperature Range | -55 to +150°C |
| Package | TO252 (DPAK) |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Diodes DMT6006LK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.