This device is a 60 V N-channel enhancement mode MOSFET in the PowerDI5060-8 package. It provides a maximum drain-source on-resistance of 4.4 mΩ at 10 V gate drive and 6.4 mΩ at 4.5 V, with continuous drain current rated up to 100 A at 25°C case temperature. The MOSFET is intended for high-frequency switching, synchronous rectification, and DC-DC converter applications, and it uses a wettable-flank package for improved optical inspection. It operates over a junction temperature range of -55°C to +150°C and is specified as RoHS compliant and halogen- and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT64M2LPSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT64M2LPSW technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Drain-Source On-Resistance | 4.4 max @ VGS=10VmΩ |
| Drain-Source On-Resistance | 6.4 max @ VGS=4.5VmΩ |
| Gate-Source Voltage | ±20V |
| Pulsed Drain Current | 400A |
| Power Dissipation | 83.3W |
| Thermal Resistance Junction-to-Case | 1.5°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Input Capacitance | 2799pF |
| Total Gate Charge | 46.7 @ VGS=10VnC |
| Body Diode Reverse Recovery Time | 40.1ns |
| RoHS | Compliant |
| Environmental | Halogen- and Antimony-free Green device |
Download the complete datasheet for Diodes DMT64M2LPSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.