This device is a 60 V N-channel enhancement mode MOSFET in a V-DFN3333-8 package. It is specified for up to 77.8 A continuous drain current at a case temperature of 25°C, with maximum drain-source on-resistance of 4.8 mΩ at 10 V gate drive and 6.5 mΩ at 4.5 V gate drive. The MOSFET is intended for notebook battery power management, load switching, synchronous rectification, and DC-DC converter functions. It supports fast switching, includes ESD gate protection, and operates over a junction temperature range of -55°C to 150°C. The device is described as totally lead-free, fully RoHS compliant, and halogen- and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT64M8LCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT64M8LCG technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 77.8 at TC=25°CA |
| Continuous Drain Current | 62.2 at TC=70°CA |
| Pulsed Drain Current | 310A |
| Drain-Source On-Resistance | 4.8 max at VGS=10VmΩ |
| Drain-Source On-Resistance | 6.5 max at VGS=4.5VmΩ |
| Gate Threshold Voltage | 1.3 to 2.4V |
| Input Capacitance | 2664pF |
| Output Capacitance | 955pF |
| Reverse Transfer Capacitance | 75pF |
| Total Gate Charge | 47.5 at VGS=10VnC |
| Reverse Recovery Time | 41ns |
| Thermal Resistance Junction-to-Case | 2.5°C/W |
| Operating Temperature Range | -55 to 150°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Diodes DMT64M8LCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.