
This N-channel enhancement mode MOSFET is rated for 60 V drain-source voltage and up to 17 A continuous drain current at 25°C. It is designed for high-frequency switching, synchronous rectification, and DC-DC converter applications with low on-resistance and fast switching performance. The device provides a maximum RDS(ON) of 5 mΩ at 10 V gate drive and 6.9 mΩ at 4.5 V gate drive. It is supplied in an SO-8 package, operates over a -55°C to +150°C junction temperature range, and is specified as totally lead-free, fully RoHS compliant, and halogen- and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT64M8LSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT64M8LSS technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 17.0A |
| Power Dissipation | 2.2W |
| Drain-Source On-Resistance Max @ VGS=10V | 5mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 6.9mΩ |
| Gate Threshold Voltage Max | 2.3V |
| Input Capacitance Typ | 2664pF |
| Output Capacitance Typ | 955pF |
| Reverse Transfer Capacitance Typ | 75pF |
| Total Gate Charge Typ @ VGS=4.5V | 26.1nC |
| Total Gate Charge Typ @ VGS=10V | 47.5nC |
| Thermal Resistance Junction-to-Case | 6.5°C/W |
| Operating and Storage Temperature Range | -55 to +150°C |
| RoHS | Fully RoHS Compliant |
| Lead-free | Totally Lead-Free |
| Halogen Free | Halogen and Antimony Free; Green Device |
Download the complete datasheet for Diodes DMT64M8LSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.