
This N-channel enhancement mode MOSFET is rated for 60 V drain-source voltage and up to 14.8 A continuous drain current at 25°C. It provides low on-resistance of 6.6 mΩ maximum at 10 V gate drive and 8.4 mΩ maximum at 4.5 V gate drive for efficient power switching. The device is offered in an SO-8 package and is intended for synchronous rectifier, power management, and DC-DC converter applications. It operates over a junction and storage temperature range of -55°C to +150°C and is specified as totally lead-free, fully RoHS compliant, and halogen- and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT67M8LSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT67M8LSS technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 14.8A |
| Continuous Drain Current at 70°C | 11.8A |
| Pulsed Drain Current | 120A |
| Power Dissipation | 2.2W |
| Drain-Source On-Resistance Max at VGS=10V | 6.6mΩ |
| Drain-Source On-Resistance Max at VGS=4.5V | 8.4mΩ |
| Gate Threshold Voltage | 1.3 to 3V |
| Input Capacitance | 2130pF |
| Total Gate Charge at VGS=4.5V | 20nC |
| Total Gate Charge at VGS=10V | 37.5nC |
| Avalanche Energy | 84.5mJ |
| Operating and Storage Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
| Antimony Free | Yes |
| AEC Qualified | No |
Download the complete datasheet for Diodes DMT67M8LSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.