1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
Diodes DS90LV110ATMTX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| RoHS | Compliant |
No datasheet is available for this part.