The DS90LV110TMTCX/NOPB is a single CMOS circuit with a maximum operating frequency of 156MHz. It is packaged in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is available in rail or tube packaging and has a power consumption of 417W.
Diodes DS90LV110TMTCX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| RoHS | Compliant |
No datasheet is available for this part.