Low-capacitance TVS diode array provides four channels of ESD protection for high-speed ports. The array supports a 5.0 V reverse working voltage and has 0.65 pF typical channel input capacitance. It is rated for IEC 61000-4-2 contact discharge to ±16 kV and air discharge to +27 kV and -19 kV. The device is supplied in an SOT-26 package with matte tin lead-free terminals and a molded green plastic case. Operating temperature spans -55 °C to +85 °C, with 300 mW typical power dissipation on the specified pad layout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DT1042-04SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 4 |
| Reverse Working Voltage | 5.0V |
| Operating Voltage DC | 5.5V |
| Peak Pulse Current | ±6A |
| Peak Pulse Power | 55W |
| ESD Protection Contact Discharge | ±16kV |
| ESD Protection Air Discharge | +27/-19kV |
| Reverse Breakdown Voltage | 6.2 minV |
| Reverse Current VCC to VSS | 1.0 maxµA |
| Reverse Current I/O to VSS | 0.5 maxµA |
| Reverse Clamping Voltage VCC | 6.3 typV |
| Reverse Clamping Voltage I/O | 7.7 typ, 9 maxV |
| ESD Clamping Voltage I/O | 9 typV |
| Dynamic Resistance I/O | 0.25 typΩ |
| Channel Input Capacitance | 0.65 typ, 0.8 maxpF |
| Operating Temperature | -55 to +85°C |
| Storage Temperature | -55 to +150°C |
| Power Dissipation | 300 typmW |
| Package | SOT-26 |
| Moisture Sensitivity Level | Level 1 per J-STD-020 |
| RoHS | Compliant |
| Lead Free | Lead-free |
| Halogen And Antimony Free | Green device |
Download the complete datasheet for Diodes DT1042-04SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.