TRAN DIGITL PNP 50V 100MA UMT3F
Diodes DTA143EUBTL technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.