The FLLD258TC is a SOT-23 packaged Schottky diode with a maximum forward current of 250mA and a reverse voltage of 100V. It operates over a temperature range of -55°C to 150°C. The device has a maximum surge current of 3A and a reverse current of 3nA. The FLLD258TC is not RoHS compliant.
Diodes FLLD258TC technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 250mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3nA |
| Max Surge Current | 3A |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Series | FLLD258 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FLLD258TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.