
The FMMT38ATA is a surface-mount NPN transistor packaged in a SOT-23 case. It has a maximum collector current rating of 300mA and can withstand collector-emitter voltages of up to 60V and collector-base voltages of up to 80V. The device is rated for operation over a temperature range of -55°C to 150°C. It is available in tape and reel packaging and is not RoHS compliant.
Diodes FMMT38ATA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.