
The FMMT3904RTA is a SOT-23 packaged NPN transistor with a maximum collector-emitter voltage of 40V and collector base voltage of 60V. It can handle a maximum collector current of 200mA and a maximum power dissipation of 330mW. The transistor operates over a temperature range of -55°C to 150°C. It is available in tape and reel packaging.
Diodes FMMT3904RTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMT3904RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.