Diodes FMMTA12TA technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA12TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.