FN Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm Surface Mount Crystal Clock Oscillator
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |