The GBPC3501 from Diodes is a general-purpose diode rated for 100V DC and 35A output current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a tray with 100 units per package and is compliant with RoHS regulations. It measures 8mm in height and 28.8mm in length and width.
Diodes GBPC3501 technical specifications.
| Capacitance | 300pF |
| Current Rating | 35A |
| Height | 8mm |
| Lead Free | Exempt |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 28.8mm |
| RoHS | Compliant |
No datasheet is available for this part.