The LM556CMX/NOPB is a 27MHz oscillator from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 8mA. The oscillator also features a quiescent current of 3mA and an output current of 100mA.
Diodes LM556CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.