The LMC555CMM/NOPB is a surface mount timer IC with a current rating of 150A and a nominal supply current of 600uA. It operates at a frequency of 27MHz and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, with a quiescent current of 50uA. It is available in a SOIC package, packaged on a tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 150A |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Operating Supply Current | 8mA |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |