The LMC568CMX/NOPB is a single CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-6 surface mount package. The device has a maximum frequency of 27MHz and a quiescent current of 350uA. It is lead free and available in tape and reel packaging.
Diodes LMC568CMX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Quiescent Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.