The LMV112SDX/NOPB is a dual CMOS op-amp with a maximum frequency of 50MHz. It features a surface mount package and operates over a temperature range of -40°C to 85°C. This device is lead-free and suitable for use in CMOS input applications.
Diodes LMV112SDX/NOPB technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Output Current | 68mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.