The LMX1601TMX/NOPB is a single oscillator circuit with a nominal supply current of 4mA. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package for surface mount applications. The oscillator features a maximum frequency of 133MHz and is compatible with TTL input signals.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |