2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85
Diodes LMX2470SLEX technical specifications.
| Package/Case | TSSOP |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4.1mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.