High Performance Frequency Synth
Diodes LMX2531LQX1226E/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Consumption | 102mW |
| RoHS | Compliant |
No datasheet is available for this part.