
The MB1505 is a single-element SCHOTTKY diode with a DC rated voltage of 50V and a maximum operating temperature of 150°C. It has a current rating of 15A and a peak non-repetitive surge current of 300A. The diode is packaged in bulk and is exempt from lead-free requirements. It is RoHS compliant and suitable for screw mount applications.
Sign in to ask questions about the Diodes MB1505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB1505 technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB1505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.