Sign in to ask questions about the Diodes MB154-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB154-F technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB154-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
