Sign in to ask questions about the Diodes MB156-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB156-F technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB156-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
