
The MB251 is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak non-repetitive surge current of 300A and is RoHS compliant. The diode is rated for 100V DC and has a current rating of 25A. It is packaged in bulk and is exempt from lead-free requirements.
Diodes MB251 technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
