Sign in to ask questions about the Diodes MB251-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB251-F technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Current | 25A |
| Packaging | Bulk |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB251-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
