
The MB252 diode rectifier has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and exempt from lead-free requirements. The device can handle a peak non-repetitive surge current of 300A and has a DC rated voltage of 200V. The MB252 is available in bulk packaging and has a current rating of 25A.
Sign in to ask questions about the Diodes MB252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB252 technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
