Sign in to ask questions about the Diodes MB351-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB351-F technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB351-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
