Clock / Data Driver, 2: 1: 10 Differential, 6.125 Gbps, 2.5 V / 3.3 V, with CML Output
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 5.5GHz |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 305mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | 49FCT |
| RoHS | Compliant |