The NIS5132MN2-FN-7 is a single-output switching regulator from Diodes with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in cut tape. The device is RoHS compliant and has a voltage rating of 18V. It can supply an output current of up to 3.6A.
Sign in to ask questions about the Diodes NIS5132MN2-FN-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes NIS5132MN2-FN-7 technical specifications.
| Height | 0.58mm |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 18V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes NIS5132MN2-FN-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.